Molex 5034801000 Fbh1 Easy-on Connector 10 Pins 0.5mm Pitch Gold Plated

MPN
5034801000
Brand
Molex
EAN-13
2050009138752
Order Code
05-3865
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.867
50+ £0.738
150+ £0.676
250+ £0.635
500+ £0.561
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,958 in stock

The Molex 5034801000 FFC/FPC connector features 10 pins with a contact spacing of 0.5 mm, designed for precise applications. Typically used in compact electronic assemblies, this connector is suitable for high-density interconnections. Available in a convenient tape on full reel packaging, it ensures efficient manufacturing and assembly processes.
Type FFC/FPC connector
Number of Positions 10
Pitch 0.5mm
Actuator Type Back Flip
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
Case Material Liquid crystal polymer
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 10
Color resin Natural (White)
Comments Black Actuator
Connection SMT
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Contact position Dual
CS 0.5mm
Current maximum per contact 0.5A
Delivery unit 21000
Design registration eligibility true
Durability mating cycles max 10
Duration at max process temperature seconds 3
ELV status Not Relevant
Engineering number 503480-1000
Factory colour Ecru white
First published date 2010-01-28
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability REFLOW
Mated height 1.00mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material resin Liquid Crystal Polymer
Material type Finished Goods
Max cycles at max process temperature 2
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 21000
Misc Attribute MOL Micro Solutions
Net weight 39.191/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Polarized to pcb Yes
Primary pack qty 3000
Process temperature max c 250
Product name Easy-On
Product number display 5034801000
Product number hyphen 503480-1000
Product number sap 5034801000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 503480
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name FBH1
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +105°C
Ul E29179
Upc 884982040854
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot