Molex 5034801200 Fbh1 Series FFC/FPC Connector 12 Pins 0.5 mm Pitch

MPN
5034801200
Brand
Molex
EAN-13
2050009138769
Order Code
05-3867
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.777
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,953 in stock

The Molex 5034801200 FFC/FPC connector features 12 pins with a contact spacing of 0.5 mm, making it suitable for compact electronic applications. Tape on full reel packaging ensures efficient assembly in automated manufacturing processes. This component is ideal for use in consumer electronics, automotive, and telecommunication devices.
Type FFC/FPC connector
Number of Positions 12
Pitch 0.5mm
Actuator Type Back Flip
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
Case Material Liquid crystal polymer
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 12
Color resin Natural (White)
Comments Black Actuator
Connection SMT
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Contact position Dual
CS 0.5mm
Current maximum per contact 0.5A
Delivery unit 21000
Design registration eligibility true
Durability mating cycles max 10
Duration at max process temperature seconds 3
ELV status Not Relevant
Engineering number 503480-1200
Factory colour Ecru white
First published date 2010-01-28
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability REFLOW
Mated height 1.00mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material resin Liquid Crystal Polymer
Material type Finished Goods
Max cycles at max process temperature 2
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 21000
Misc Attribute MOL Micro Solutions
Net weight 44.991/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Polarized to pcb Yes
Primary pack qty 3000
Process temperature max c 250
Product name Easy-On
Product number display 5034801200
Product number hyphen 503480-1200
Product number sap 5034801200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 503480
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name FBH1
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +105°C
Ul E29179
Upc 884982040861
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot