Molex RF Adaptors RF crimp connector 609009

Molex Brand: Molex
Molex manufactures a range of RF crimp connectors designed for precise assembly, featuring multiple pin configurations and suitable for varied electronic applications.
Description Image Product Buy Pricing (Ex VAT) Application Base unit of measure Base unit of measure desc Breakaway China ro h s status Circuits loaded Circuits maximum Engineering Part No Color resin Engineering Series Name Component type Engineering Series No Current maximum per contact Delivery unit Design registration eligibility Durability mating cycles max Duration at max process temperature seconds Elv status Engineering number First mate last break
Molex 788640001 Rf Crimp Connector 4 Pins 1.60mm Pitch Dual Row
Molex 788640001 Rf Crimp Connector 4 Pins 1.60mm Pitch Dual Row
Standard range
Order code: 05-4307
MPN: 788640001

2,500 in stock, despatched in 4 working days
20+ £0.231
Price per unit Ex VAT
Board-to-Board, Signal PC piece No Compliant per SJ/T 11365-2006 4 4 Black PCB Header 1.0A 10000 true 30 10 Not Relevant 78864-0001 No
Molex 788640001-2500 Rf Crimp Connector 4 Pins 1.6 Mm Spacing 2500 Pcs
Molex 788640001-2500 Rf Crimp Connector 4 Pins 1.6 Mm Spacing 2500 Pcs
Standard range
Order code: 05-4308
MPN: 788640001-2500

20 in stock, despatched in 4 working days
1+ £423.03
Price per unit Ex VAT
78864-0001 1.20mmH Cmprssn Conn 78864


Trustpilot