Molex 788640001-2500 Rf Crimp Connector 4 Pins 1.6 Mm Spacing 2500 Pcs

Image Representative of Range

Molex 788640001-2500 Rf Crimp Connector 4 Pins 1.6 Mm Spacing 2500 Pcs

Order Code:

05-4308

Brand: Molex MPN: 788640001-2500 EAN-13: 2050007126713
  • Quickly find another product in this range by Misc Attribute:

    MOL Micro Solutions Molex MOL Micro Solutions
Qty Unit Price (Ex VAT)
1+ £423.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Molex RF crimp connector, model 788640001-2500, features four pins with a contact spacing of 1.6 mm and comes in a tape on full reel packaging of 2500 pieces. This connector is typically used in high-frequency applications for reliable signal transmission. It is suitable for use in telecommunications and data communications industries.
Adaptor Type RF crimp connector
Board contact surface Tin
Case Material Liquid crystal polymer
Connection SMT
Connector coating thickness 0.102µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Copper alloy
CS 1.6mm
Engineering Part No 78864-0001
Engineering Series Name 1.20mmH Cmprssn Conn
Engineering Series No 78864
Factory colour Black
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 10V
Number of Rows 2
Packaging Type Tape on Full reel
Total number of pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot