The Molex 788640001 RF crimp connector features four pins with contact spacing of 1.6 mm. It is commonly supplied on a full reel for efficient assembly in telecommunications and data transmission systems. This connector is ideal for precise and reliable connections in high-frequency applications.
| Adaptor Type |
RF crimp connector |
| Application |
Board-to-Board, Signal |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
Liquid crystal polymer |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Color resin |
Black |
| Component type |
PCB Header |
| Connection |
SMT |
| Connector coating thickness |
0.102µm |
| Connector contact surface |
Gold |
| Connector orientation |
Perpendicular (to the PCB) |
| Contact Material |
Copper alloy |
| CS |
1.6mm |
| Current maximum per contact |
1.0A |
| Delivery unit |
10000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| Duration at max process temperature seconds |
10 |
| ELV status |
Not Relevant |
| Engineering number |
78864-0001 |
| Factory colour |
Black |
| First mate last break |
No |
| First published date |
2014-08-07 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
REFLOW |
| Lock to mating part |
No |
| Material metal |
Copper Alloy |
| Material plating mating |
Gold |
| Material plating termination |
Matte Tin |
| Material resin |
Liquid Crystal Polymer |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
2 |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
20000 |
| Misc Attribute |
MOL Micro Solutions |
| Net weight |
0.023/g |
| Nominal Current |
1A |
| Nominal current - rounded value |
1A |
| Nominal Voltage |
10V |
| Number of Rows |
2 |
| Orientation |
Vertical |
| Packaging Type |
Tape on Full reel |
| Pitch mating interface |
1.60mm |
| Plating min mating |
0.102µm |
| Primary pack qty |
2500 |
| Process temperature max c |
245 |
| Product name |
Battery Connector,Compression Connector |
| Product number display |
788640001 |
| Product number hyphen |
78864-0001 |
| Product number sap |
0788640001 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
78864 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +85°C |
| Termination interface style |
Surface Mount |
| Total number of pins |
4 |
| Upc |
887191491486 |
| Voltage maximum |
10V |