Molex Proximity Switches Inductive sensor 608855

Molex Brand: Molex
Molex produces a range of inductive sensors used for non-contact detection of metallic objects, featuring various sizes, outputs, and connectivity options suitable for diverse applications.
Description Image Product Buy Pricing (Ex VAT) Connector Cable Length Contact Type Enclosure material Engineering Part No Installation type Length Material properties Size Switching distance (max.) Switching Frequency Type Output Type Engineering Series Name Engineering Series No IP Rating Max. temperature Min. temperature Misc Attribute
Molex 1202530075 Inductive Sensor M30 22mm Pnp Nc M12 Connector
Molex 1202530075 Inductive Sensor M30 22mm Pnp Nc M12 Connector
Standard range
Order code: 05-2899
MPN: 1202530075

4 in stock, despatched in 4 working days
1+ £115.91
Price per unit Ex VAT
M12 plug (4-pin) 1 breaker Brass DW-AS-504-M30-002 quasi-shielded 73.5mm chrome plated M30 22mm 200Hz Inductive sensor PNP Contrinex Inductive 120253 IP67 +70°C -25°C Molex WOD
Molex 1202530200 Contrinex Inductive Sensor M8 Pnp 1.5mm 3-wire 2m Pvc
Molex 1202530200 Contrinex Inductive Sensor M8 Pnp 1.5mm 3-wire 2m Pvc
Extended range
Order code: 05-2900
MPN: 1202530200

Available to back orderBack order, lead time 10 days
1+ £30.08
Price per unit Ex VAT
Cable 2.00m 1 maker Stainless steel DW-AD-603-M8 shielded 35mm M8 1.5mm 5000Hz Inductive sensor PNP Contrinex Inductive 120253 IP67 +70°C -25°C Molex WOD


Trustpilot