Molex 1202530200 Contrinex Inductive Sensor M8 Pnp 1.5mm 3-wire 2m Pvc

Order Code:

05-2900

Brand: Molex MPN: 1202530200 EAN-13: 2050007097426
Qty Unit Price (Ex VAT)
1+ £30.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Molex Inductive Sensor M8 Shielded PNP 1202530200 is manufactured by Molex and features inductive proximity detection. It is designed for high-precision proximity sensing in automation and industrial environments. Typical applications include detecting metallic objects in factory automation and material handling equipment.
Type Inductive sensor
Output Type PNP
Base unit of measure PC
Base unit of measure desc piece
Cable Length 2.00m
China ro h s status Compliant per SJ/T 11365-2006
Connection Cable (PVC 2m, 3-wire)
Connector Cable
Contact Type 1 maker
Design registration eligibility true
ELV status Not Relevant
Enclosure material Stainless steel
Engineering number DW-AD-603-M8
Engineering Part No DW-AD-603-M8
Engineering Series Name Contrinex Inductive
Engineering Series No 120253
First published date 2018-10-30
G a d s l/ i m d s Not Relevant
H f l h status Not Reviewed per IEC 61249-2-21
Installation type shielded
IP Rating IP67
Length 35mm
Material housing Stainless Steel
Material sensing face PA66
Material type Finished Goods
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute Molex WOD
Mounting Style Embeddable
Net weight 41.500/g
Operating Distance 1.5mm
Output NO
Polarity PNP
Product category Inductive Sensors
Product name Contrinex
Product number display 1202530200
Product number hyphen 120253-0200
Product number sap 1202530200
Reach status Not Reviewed per D(2025)7771-DC (04 Feb 2026)
Reference series 120253
Ro h s status Compliant per EU 2015/863
Sampleable False
Sensor housing size M8
Size M8
Switching distance (max.) 1.5mm
Switching Frequency 5000Hz
Taxonomy Inductive and Photoelectric Sensors
Temperature range operating -25° to +70°C
Upc 191130063703

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot