Molex 1202530075 Inductive Sensor M30 22mm Pnp Nc M12 Connector

Order Code:

05-2899

Brand: Molex MPN: 1202530075 EAN-13: 2050007097419
Qty Unit Price (Ex VAT)
1+ £115.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Molex Inductive Sensor M30 Quasi-Shielded PNP 1202530075 is a proximity sensor known for its durable design and accurate detection capabilities. It features a quasi-shielded build and is commonly used for non-contact detection of metallic objects in industrial automation systems. Typically applied in environments requiring reliable proximity detection, it ensures precise and efficient operations.
Type Inductive sensor
Output Type PNP
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Connection Connector (M12, 4-pin)
Connector M12 plug (4-pin)
Contact Type 1 breaker
Delivery unit 10
Design registration eligibility true
ELV status Not Relevant
Enclosure material Brass
Engineering number DW-AS-504-M30-002
Engineering Part No DW-AS-504-M30-002
Engineering Series Name Contrinex Inductive
Engineering Series No 120253
First published date 2018-10-30
G a d s l/ i m d s Not Relevant
H f l h status Not Reviewed per IEC 61249-2-21
Installation type quasi-shielded
IP Rating IP67
Length 73.5mm
Material housing Chrome Plated Brass
Material properties chrome plated
Material sensing face PBTP
Material type Finished Goods
Max. temperature +70°C
Min. temperature -25°C
Minimum line quantity 10
Misc Attribute Molex WOD
Mounting Style Quasi-embeddable
Operating Distance 22mm
Output NC
Polarity PNP
Product category Inductive Sensors
Product name Contrinex
Product number display 1202530075
Product number hyphen 120253-0075
Product number sap 1202530075
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Not Reviewed per D(2025)7771-DC (04 Feb 2026)
Reference series 120253
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Sensor housing size M30
Size M30
Switching distance (max.) 22mm
Switching Frequency 200Hz
Taxonomy Inductive and Photoelectric Sensors
Temperature range operating -25° to +70°C
Upc 191130062454

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot