Molex PCB Headers - Female Sockets Built-in pin strip (standard) 608987

Molex Brand: Molex
The group consists of Molex Mini-lock PCB headers with varying pin counts and tin plating, designed for use in electronic assemblies.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Circuits loaded Circuits maximum Connection Delivery unit Engineering number Engineering Part No Minimum line quantity Net weight Primary pack qty Product number display Product number hyphen Product number sap Termination interface style Upc Type Pitch Number of Rows Application Base unit of measure
Molex 533750210 Mini-lock PCB Header 2 Pins 2.5mm Pitch Vertical Tin
Molex 533750210 Mini-lock PCB Header 2 Pins 2.5mm Pitch Vertical Tin
Standard range
Order code: 05-4095
MPN: 533750210

50 in stock, despatched in 4 working days
20+ £0.270
Price per unit Ex VAT
2 2 2 Soldering 10000 53375-0210 53375-0210 20000 378.000/mg 500 533750210 53375-0210 0533750210 Through Hole 800754318679 Built-in pin strip (standard) 2.5mm 1 Signal, Wire-to-Board PC
Molex 533750410 Mini-lock PCB Header 2.5mm 4 Pins Tin Plating
Molex 533750410 Mini-lock PCB Header 2.5mm 4 Pins Tin Plating
Standard range
Order code: 05-4096
MPN: 533750410

912 in stock, despatched in 4 working days
20+ £0.352
Price per unit Ex VAT
4 4 4 Print 4800 53375-0410 53375-0410 14400 563.000/mg 100 533750410 53375-0410 0533750410 Through Hole - Kinked Pin 800753632974 Built-in pin strip (standard) 2.5mm 1 Signal, Wire-to-Board PC


Trustpilot