Molex 533750410 Mini-lock PCB Header 2.5mm 4 Pins Tin Plating

Order Code:

05-4096

Brand: Molex MPN: 533750410 EAN-13: 2050007122418
Qty Unit Price (Ex VAT)
20+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
912 in stock, despatched in 4 working days

The Molex built-in pin strip (standard) features a mini lock with a total of 4 pins and a contact spacing of 2.5 mm. It is supplied as part number 533750410 and comes packaged in a bag. This component is typically used in electronic and electrical applications for secure and reliable connections.
Type Built-in pin strip (standard)
Number of Positions 4
Pitch 2.5mm
Number of Rows 1
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Natural
Colour Ecru
Component type PCB Header
Connection Print
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Cross Section 2.5mm
Csa LR19980
Current maximum per contact 3.0A
Delivery unit 4800
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 53375-0410
Engineering Part No 53375-0410
Engineering Series Name 2.5MM WTB HDR
Engineering Series No 53375
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Max. temperature +105°C
Min. temperature -40°C
Minimum line quantity 14400
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 563.000/mg
Nominal Current 3A
Nominal Voltage 250V DC/AC
Orientation Vertical
Packaging Type Bag
Pc tail length 3.40mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 2.50mm
Plating min termination 1.000µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 100
Product name Mini-Lock
Product number display 533750410
Product number hyphen 53375-0410
Product number sap 0533750410
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53375
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +105°C
Termination interface style Through Hole - Kinked Pin
Ul E29179
Upc 800753632974
Voltage maximum 250V AC (RMS)/DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot