The Molex built-in pin strip is a standard Mini lock with a total of 2 pins, featuring a contact spacing of 2.5 mm. This component, model number 533750210, is typically used in electronic applications that require reliable and compact interconnections. It provides a secure connection within compact electronic assemblies.
| Type |
Built-in pin strip (standard) |
| Number of Positions |
2 |
| Pitch |
2.5mm |
| Number of Rows |
1 |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
2 |
| Circuits maximum |
2 |
| Color resin |
Natural |
| Colour |
Ecru |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector contact surface |
Tin |
| Connector orientation |
Perpendicular (to the PCB) |
| Connector System |
wire-to-board |
| Cross Section |
2.5mm |
| Csa |
LR19980 |
| Current maximum per contact |
3.0A |
| Delivery unit |
10000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
53375-0210 |
| Engineering Part No |
53375-0210 |
| Engineering Series Name |
2.5MM WTB HDR |
| Engineering Series No |
53375 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
20000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
378.000/mg |
| Nominal Current |
3A |
| Nominal Voltage |
250V DC/AC |
| Orientation |
Vertical |
| Packaging Type |
Bag |
| Pc tail length |
3.40mm |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.50mm |
| Plating min termination |
1.000µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
500 |
| Product name |
Mini-Lock |
| Product number display |
533750210 |
| Product number hyphen |
53375-0210 |
| Product number sap |
0533750210 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
53375 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-55° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800754318679 |
| Voltage maximum |
250V AC (RMS)/DC |