Molex 22041021 Mini-latch Header 2-pin 2.5mm Tin Plating Vertical |
05-3240
|
|
Despatched within 4 working days - 2,388 in stock
|
20+ £0.325
Price per unit Ex VAT
|
2 |
Vertical |
Polyamide |
2 |
2 |
Perpendicular (to the PCB) |
|
Compliant per 2000/53/EC |
5045-02A |
5045-02A |
2.5 MM Header |
05045 |
Low-Halogen per IEC 61249-2-21 |
Polyamide |
0.204/g |
|
|
22041021 |
22-04-1021 |
0022041021 |
Molex 22041031 Mini-latch Header 3-pin 2.5mm Pitch Tin Plating |
05-3241
|
|
|
10+ £0.431
Price per unit Ex VAT
|
3 |
Vertical |
Polyamide |
3 |
3 |
Perpendicular (to the PCB) |
|
Compliant per 2000/53/EC |
5045-03A |
5045-03A |
2.5 MM Header |
05045 |
Low-Halogen per IEC 61249-2-21 |
Polyamide |
324.000/mg |
|
|
22041031 |
22-04-1031 |
0022041031 |
Molex 22041041 Mini-latch Wire-to-board Header 4-pin 2.5mm Spacing |
05-3242
|
|
Despatched within 4 working days - 2,831 in stock
|
20+ £0.362
Price per unit Ex VAT
|
4 |
Vertical |
Polyamide |
4 |
4 |
Perpendicular (to the PCB) |
|
Not Relevant |
5045-04A |
5045-04A |
2.5 MM Header |
05045 |
Low-Halogen per IEC 61249-2-21 |
Polyamide |
431.000/mg |
|
1000 |
22041041 |
22-04-1041 |
0022041041 |
Molex 22051032 Mini-latch KK Header 3-pin 2.5mm Right-angle Tin |
05-3244
|
|
Despatched within 4 working days - 412 in stock
|
10+ £0.454
| 10+ |
£0.454 |
| 50+ |
£0.450 |
| 100+ |
£0.424 |
| 250+ |
£0.369 |
| 1000+ |
£0.341 |
Price per unit Ex VAT
|
3 |
Right Angle |
Nylon (NL) |
3 |
3 |
Parallel (to the PCB) |
20000 |
Not Relevant |
5046-03A |
5046-03A |
2.5 MM KK |
05046 |
Not Low-Halogen per IEC 61249-2-21 |
Nylon |
366.300/mg |
20000 |
1000 |
22051032 |
22-05-1032 |
0022051032 |