Molex 22041021 Mini-latch Header 2-pin 2.5mm Tin Plating Vertical

MPN
22041021
Brand
Molex
EAN-13
2050007103448
Order Code
05-3240
Country of Origin
South Korea
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,388 in stock

Molex manufactures the built-in pin strip 22041021, which features a total of 2 pins with a contact spacing of 2.5 mm. It is ideal for standard electronic connections requiring reliable contact in compact spaces. Typical applications include use in consumer electronics and small-scale prototyping projects.
Type Built-in pin strip (standard)
Number of Positions 2
Pitch 2.5mm
Number of Rows 1
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Polyamide
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Coating thickness (PCB side) 5.08µm
Color resin Natural
Colour Ecru
Component type PCB Header
Connection Soldering
Connector coating thickness 5.08µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.5mm
Current maximum per contact 3.0A
Design registration eligibility false
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 5045-02A
Engineering Part No 5045-02A
Engineering Series Name 2.5 MM Header
Engineering Series No 05045
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Polyamide
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.204/g
Nominal Current 3A
Nominal Voltage 250V
Orientation Vertical
Packaging Type Bag
Pc tail length 3.40mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.50mm
Pitch termination interface 2.50mm
Plating min mating 5.080µm
Plating min termination 5.080µm
Polarized to pcb No
Product name KK,Mini-Latch
Product number display 22041021
Product number hyphen 22-04-1021
Product number sap 0022041021
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5045
Replacement part number 22035025
Ro h s status Compliant per EU 2015/863
Sampleable False
Shrouded Partial
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753591622
Voltage maximum 250V

Reviews

Be the first to submit a review

Trustpilot