Molex 22041041 Mini-latch Wire-to-board Header 4-pin 2.5mm Spacing

MPN
22041041
Brand
Molex
EAN-13
2050007103462
Order Code
05-3242
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.362
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,831 in stock

The Molex Built-in pin strip 22041041 features four pins with a 2.5 mm contact spacing, ideal for compact circuit board connections. As a standard part, it offers reliability for electronic assembly applications. Perfect for use in various consumer electronics and electronic devices, its compact design ensures easy integration into tight spaces.
Type Built-in pin strip (standard)
Number of Positions 4
Pitch 2.5mm
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Polyamide
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Coating thickness (PCB side) 5.08µm
Color resin Natural
Colour Ecru
Component type PCB Header
Connection Soldering
Connector coating thickness 5.08µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.5mm
Current maximum per contact 3.0A
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5045-04A
Engineering Part No 5045-04A
Engineering Series Name 2.5 MM Header
Engineering Series No 05045
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Polyamide
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 431.000/mg
Nominal Current 3A
Nominal Voltage 250V
Packaging Type Bag
Pc tail length 3.40mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.50mm
Pitch termination interface 2.50mm
Plating min mating 5.080µm
Plating min termination 5.080µm
Polarized to pcb No
Primary pack qty 1000
Product name KK,Mini-Latch
Product number display 22041041
Product number hyphen 22-04-1041
Product number sap 0022041041
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5045
Replacement part number 22035045
Ro h s status Compliant per EU 2015/863
Sampleable False
Shrouded Partial
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753591226
Voltage maximum 250V

Reviews

Be the first to submit a review

Trustpilot