Molex PCB Headers - Female Sockets Built-in pin strip (standard) 608975

Molex Brand: Molex
Molex manufactures a range of pin strip connectors including right-angle and vertical configurations with varying pin counts and pitch dimensions.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Pitch Application Case Material Circuits loaded Circuits maximum Color resin Colour Connector orientation Cross Section Current maximum per contact Csa Delivery unit Design registration eligibility Durability mating cycles max Duration at max process temperature seconds Engineering number Engineering Part No Engineering Series Name Engineering Series No
Molex 22051022 KK Pin Strip 2 Pins 2.5mm Pitch Right-angle Sn-plated
Molex 22051022 KK Pin Strip 2 Pins 2.5mm Pitch Right-angle Sn-plated
Standard range
Order code: 05-3243
MPN: 22051022

1,653 in stock, despatched in 4 working days
20+ £0.378
50+ £0.285
100+ £0.253
500+ £0.217
2000+ £0.202
Price per unit Ex VAT
2 2.5mm Signal, Wire-to-Board Nylon (NL) 2 2 Natural Ecru Parallel (to the PCB) 2.5mm 3.0A 30000 false 30 5046-02A 5046-02A 2.5 MM KK 05046
Molex 22053071 KK254 Pin Strip 7 Pins 2.54mm Spacing Right-angle Header
Molex 22053071 KK254 Pin Strip 7 Pins 2.54mm Spacing Right-angle Header
Standard range
Order code: 05-3249
MPN: 22053071

222 in stock, despatched in 4 working days
20+ £0.210
Price per unit Ex VAT
7 2.54mm Signal, Wire-to-Board Nylon (NL) 7 7 Natural (White) Ecru white Parallel (to the PCB) 2.54mm 4.0A LR19980 2850 false 25 5 A-7478-07A222 A-7478-07A222 100 HDR FLK RA SQ NY 07478
Molex 26604130 KK 396 Pin Strip 13-pin 3.96mm Vertical Friction Lock
Molex 26604130 KK 396 Pin Strip 13-pin 3.96mm Vertical Friction Lock
Standard range
Order code: 05-3318
MPN: 26604130

5 in stock, despatched in 4 working days
3+ £1.40
200+ £1.38
750+ £1.38
3000+ £1.37
6000+ £1.36
Price per unit Ex VAT
13 3.96mm Power, Wire-to-Board Polyester 13 13 Natural Ecru Perpendicular (to the PCB) 3.96mm 7.0A LR19980 900 true 25 5 41791-0013 41791-0013 .156 HDR,LKNG STR,SQ 41791


Trustpilot