The Molex built-in pin strip 26604130 features 13 pins with a contact spacing of 3.96 mm. It is supplied as a single unit, typically packaged in a bag. This pin strip is commonly used in electronic projects and prototyping to establish reliable electrical connections.
| Type |
Built-in pin strip (standard) |
| Number of Positions |
13 |
| Pitch |
3.96mm |
| Number of Rows |
1 |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
13 |
| Circuits maximum |
13 |
| Coating thickness (PCB side) |
5.08µm |
| Color resin |
Natural |
| Colour |
Ecru |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector coating thickness |
5.08µm |
| Connector contact surface |
Tin |
| Connector orientation |
Perpendicular (to the PCB) |
| Contact Material |
Brass |
| Cross Section |
3.96mm |
| Csa |
LR19980 |
| Current maximum per contact |
7.0A |
| Delivery unit |
900 |
| Design registration eligibility |
true |
| Durability mating cycles max |
25 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
41791-0013 |
| Engineering Part No |
41791-0013 |
| Engineering Series Name |
.156 HDR,LKNG STR,SQ |
| Engineering Series No |
41791 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Minimum line quantity |
3600 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
4.862/g |
| Nominal Current |
7A |
| Nominal Voltage |
250V |
| Orientation |
Vertical |
| Packaging Type |
Bag |
| Pc tail length |
3.56mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
3.96mm |
| Plating min mating |
5.080µm |
| Plating min termination |
5.080µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Primary pack qty |
150 |
| Process temperature max c |
235 |
| Product name |
KK 396 |
| Product number display |
26604130 |
| Product number hyphen |
26-60-4130 |
| Product number sap |
0026604130 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
41791 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Partial |
| Stackable |
Yes |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
See Product Specification |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800754397650 |
| Voltage maximum |
600V AC (RMS)/DC |