Molex 936010435 Gwconnect 5-pole Crimp Contact Insert Female 16a Grey

Order Code:

05-4447

Brand: Molex MPN: 936010435 EAN-13: 2050007131434
Qty Unit Price (Ex VAT)
1+ £4.19
10+ £4.04
100+ £4.01
250+ £3.98
500+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 4 working days

The Molex heavy duty connector 936010435 is manufactured by MWE Industrial Solution. This grey power connector is robust and designed for industrial applications, ensuring reliable and secure connections. It is commonly used in environments requiring durable and long-lasting electrical connections.
Type Power connector
Case Material Polycarbonate
Colour Grey
Connector Type Socket
Engineering Part No 7605.5801.0
Engineering Series Name Cont,ins. ,hoods,hsg
Engineering Series No 93601
Misc Attribute MWE Industrial Solution
Number of Ways 5
Rated Voltage 230 V;400V
Test current 16A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot