The Heavy Duty Connector 936010147 by Molex is a robust power connector designed for high-demand industrial applications. It features a grey exterior for easy identification and strong durability. Typically utilised in environments requiring reliable and secure electrical connections, this connector is essential for maintaining operational efficiency in industrial settings.
| Type |
Power connector |
| Current Rating |
16A |
| Wire Gauge AWG |
20 - 14 |
| Gender |
Male |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Polycarbonate |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Colour |
Grey |
| Component size |
16A «66X16» |
| Component type |
Inserts - Screw Terminal |
| Connector cross section |
2.5mm² |
| Connector Type |
Plug |
| Contact Finish |
Copper alloy silver plated |
| Csa |
256883 |
| Current maximum per contact |
16.0A |
| Delivery unit |
10 |
| Design registration eligibility |
true |
| Durability mating cycles max |
500 |
| ELV status |
Not Relevant |
| Engineering number |
7216.4412.0 |
| Engineering Part No |
7216.4412.0 |
| Engineering Series Name |
Cont,ins. ,hoods,hsg |
| Engineering Series No |
93601 |
| First published date |
2015-04-22 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Insert color |
Grey |
| Insert series |
S-A |
| Material contact |
Copper Alloy |
| Material insert |
Polycarbonate |
| Material plating |
Silver |
| Material type |
Finished Goods |
| Minimum line quantity |
10 |
| Misc Attribute |
MWE Industrial Solution |
| Net weight |
64.000/g |
| Number of Rows |
2 |
| Number of Ways |
16 |
| Packaging Type |
Bag |
| Polarized to mating part |
Yes |
| Poles |
16 |
| Product category |
Heavy Duty Connectors |
| Product name |
Heavy-Duty Connectors |
| Product number display |
936010147 |
| Product number hyphen |
93601-0147 |
| Product number sap |
0936010147 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Rated voltage |
250V |
| Reach status |
Contains Lead per D(2025)7771-DC (04 Feb 2026) SCIP:fc7f2605-844c-4296-9009-25d0e6df81a7 |
| Reference series |
93601 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Standard |
CSA C22.2 NO. 182.3, EN 60664-1, EN 61984, UL 1977 |
| Stripping length |
7.00mm |
| Taxonomy |
Heavy-Duty Connectors |
| Temperature range operating |
-40° to +125°C |
| Test current |
16A |
| Tightening test torque |
0.50 Nm |
| Ul |
E249674 |
| Upc |
887191873152 |
| Voltage maximum |
250V |
| Wire protection |
Yes |
| Wire size awg |
14-20 |
| Wire size mm |
0.50-2.50 |