Molex 936010435 Gwconnect 5-pole Crimp Contact Insert Female 16a Grey

MPN
936010435
Brand
Molex
EAN-13
2050007131434
Order Code
05-4447
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.00
10+ £4.87
100+ £4.64
250+ £4.45
500+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Molex heavy duty connector 936010435 is manufactured by MWE Industrial Solution. This grey power connector is robust and designed for industrial applications, ensuring reliable and secure connections. It is commonly used in environments requiring durable and long-lasting electrical connections.
Type Power connector
Current Rating 16A
Contact Termination Crimp
Wire Gauge AWG 14
Gender Female
Base unit of measure PC
Base unit of measure desc piece
Case Material Polycarbonate
China ro h s status Compliant per SJ/T 11365-2006
Colour Grey
Component size 3A «21x21»
Component type Inserts - Crimp Contact
Connector Type Socket
Csa 256883
Current maximum per contact 16.0A
Delivery unit 10
Design registration eligibility true
Durability mating cycles max 500
ELV status Not Relevant
Engineering number 7605.5801.0
Engineering Part No 7605.5801.0
Engineering Series Name Cont,ins. ,hoods,hsg
Engineering Series No 93601
First published date 2015-04-22
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Insert color Grey
Insert series S-QD5/0
Material insert Polycarbonate
Material type Finished Goods
Minimum line quantity 10
Misc Attribute MWE Industrial Solution
Net weight 13.800/g
Number of pins 5
Number of Rows 2
Number of Ways 5
Packaging Type Bag
Polarized to mating part Yes
Poles 5
Product category Heavy Duty Connectors
Product name Heavy-Duty Connectors
Product number display 936010435
Product number hyphen 93601-0435
Product number sap 0936010435
Rated voltage 230 V;400V
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 93601
Ro h s status Compliant per EU 2015/863
Sampleable True
Standard CSA C22.2 NO. 182.3, EN 60664-1, EN 61984, UL 1977
Taxonomy Heavy-Duty Connectors
Temperature range operating -40° to +125°C
Test current 16A
Ul E249674
Upc 887191890432
Voltage maximum 230V / 400V

Reviews

Be the first to submit a review

Trustpilot