Molex IEC Mains Inlets & Outlets Power connector 609107

Molex Brand: Molex
Molex offers a range of CMC connectors and headers, designed to provide versatile and efficient electrical connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Gender Contact Termination Breakaway Case Material Circuits detail Circuits maximum Circuits loaded Color resin Colour Comments Connector Type Component type Connection Delivery unit Current maximum per contact Durability mating cycles max Engineering number Duration at max process temperature seconds Engineering Part No Engineering Series Name
Molex 643183018 CMC Power Connector 28 Circuits Right Wire Output Grey
Molex 643183018 CMC Power Connector 28 Circuits Right Wire Output Grey
Order code: 05-4182
MPN: 643183018
1+ £9.61
Price per unit Ex VAT
Receptacle Polyester 5x 2.8mm, 5 x 1.5mm, 18 x 0.635mm terminals 28 Gray Grey Current tested on a fully loaded connector, current for temperature increase of 40°C; Current max = 21.0A for 2.80mm Terminal (5.00mm² wire), 12.0A for 1.50mm Terminal (2.00mm² wire), 2.5A for 0.635mm Terminal (0.75mm² wire) Socket 372 64318-3018 64318-3018 CMC 28Ckt mat seal
Molex 643330100 CMC Header 112-circuit Black 3-pocket Solder Tail
Molex 643330100 CMC Header 112-circuit Black 3-pocket Solder Tail
Standard range
Order code: 05-4206
MPN: 643330100

Despatched within 4 working days - 21 in stock
1+ £16.27
Price per unit Ex VAT
Solder No Nylon (NL) 112 112 Black Black Coding: 32w Black, 48w Brown, 32w Grey PCB Header Soldering 48 12.0A, 6.0A 20 64333-0100 25 64333-0100 CMC Header Generic
Molex 643340100 CMC Header 32 Circuits Right-angle Black 1 Port
Molex 643340100 CMC Header 32 Circuits Right-angle Black 1 Port
Order code: 05-4207
MPN: 643340100
1+ £7.37
10+ £5.91
50+ £5.89
Price per unit Ex VAT
No Nylon (NL) 8 x 1.5mm & 24 x 0.635mm terminals 32 32 Black Black Coding: Black PCB Header Soldering 96 12.0A, 2.5A 20 64334-0100 25 64334-0100 CMC HDR Generic

Trustpilot