Molex manufactures this black power connector, designed with high precision and reliability. It features robust construction suitable for demanding electrical applications. Typically, it is used in electronic assemblies requiring secure and stable power connections.
| Type |
Power connector |
| Current Rating |
12a |
| Contact Termination |
Solder |
| Application |
Automotive, Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
112 |
| Circuits maximum |
112 |
| Color resin |
Black |
| Colour |
Black |
| Comments |
Coding: 32w Black, 48w Brown, 32w Grey |
| Component type |
PCB Header |
| Connection |
Soldering |
| Current maximum per contact |
12.0A, 6.0A |
| Delivery unit |
48 |
| Design registration eligibility |
true |
| Durability mating cycles max |
20 |
| Duration at max process temperature seconds |
25 |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
64333-0100 |
| Engineering Part No |
64333-0100 |
| Engineering Series Name |
CMC Header Generic |
| Engineering Series No |
64333 |
| First mate last break |
No |
| First published date |
2010-11-19 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
No |
| Guide to mating part |
Yes |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material plating mating |
Tin |
| Material resin |
Nylon Alloy |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Min. temperature |
-40°C |
| Minimum line quantity |
144 |
| Misc Attribute |
Molex MOL Automotive |
| Net weight |
83.100/g |
| Number of pins |
112 |
| Number of Rows |
4 |
| Number of Ways |
112 |
| Orientation |
Right Angle |
| Packaging Type |
Tray |
| Pitch mating interface |
2.50mm, 3.70mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
12 |
| Process temperature max c |
260 |
| Product name |
CMC |
| Product number display |
643330100 |
| Product number hyphen |
64333-0100 |
| Product number sap |
0643330100 |
| Rated voltage |
14V DC |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
64333 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Seal |
Lock for counterpart |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Solder or Weld |
| Test current |
12 A;6A |
| Upc |
883906844455 |
| Voltage maximum |
14V DC |