The Molex 643340100 is a black power connector designed for secure electrical connections. Manufactured by Molex, it features a reliable build suitable for various electronic applications. Typically, it is used in domestic and industrial environments for connecting power supplies and electronic devices.
| Type |
Power connector |
| Current Rating |
12a |
| Application |
Automotive, Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits detail |
8 x 1.5mm & 24 x 0.635mm terminals |
| Circuits loaded |
32 |
| Circuits maximum |
32 |
| Color resin |
Black |
| Colour |
Black |
| Comments |
Coding: Black |
| Component type |
PCB Header |
| Connection |
Soldering |
| Current maximum per contact |
12.0A, 2.5A |
| Delivery unit |
96 |
| Design registration eligibility |
true |
| Durability mating cycles max |
20 |
| Duration at max process temperature seconds |
25 |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
64334-0100 |
| Engineering Part No |
64334-0100 |
| Engineering Series Name |
CMC HDR Generic |
| Engineering Series No |
64334 |
| First mate last break |
No |
| First published date |
2010-11-19 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
No |
| Guide to mating part |
Yes |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material plating mating |
Tin |
| Material resin |
Nylon Alloy |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Minimum line quantity |
384 |
| Misc Attribute |
Molex MOL Automotive |
| Net weight |
29.700/g |
| Number of pins |
32 |
| Number of Rows |
4 |
| Number of Ways |
32 |
| Orientation |
Right Angle |
| Packaging Type |
Tray |
| Pitch mating interface |
2.50mm, 3.70mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
24 |
| Process temperature max c |
260 |
| Product name |
CMC |
| Product number display |
643340100 |
| Product number hyphen |
64334-0100 |
| Product number sap |
0643340100 |
| Rated voltage |
14V DC |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
64334 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Seal |
Lock for counterpart |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Solder or Weld |
| Test current |
12 A;2.5A |
| Ul |
E526789 |
| Upc |
883906844431 |
| Voltage maximum |
14V DC |