Molex Heavy Duty Housings Contact base 609106

Molex Brand: Molex
The Molex parts are various types of housings used in electrical and industrial applications.
Description Image Product Buy Pricing (Ex VAT) Type China ro h s status Colour Comments Component size Component type Connection Cover coating Cover color Delivery unit Engineering number Engineering Part No Housing Color Housing coating Material Material housing Material cover Material lever Minimum line quantity Mounting Style
Molex 936010614 Gwconnect Housing Polyamide Grey-white Size 3a
Molex 936010614 Gwconnect Housing Polyamide Grey-white Size 3a
Standard range
Order code: 05-4448
MPN: 936010614

7 in stock, despatched in 4 working days
2+ £2.58
20+ £2.27
50+ £1.95
100+ £1.63
250+ £1.55
Price per unit Ex VAT
230 V;400V 50 Image per SJ/T 11365-2006 Grey-white (RAL 9002) IP67 with screw gasket. 3A «21x21» Single Lever Bulkhead Housing 30 7803.6201.0 7803.6201.0 Grey White RAL 9002 Polyamide Polyamide Polyamide 30 Bulkhead
Molex 936010834 Gwconnect Surface Mount Housing Die-cast Aluminium
Molex 936010834 Gwconnect Surface Mount Housing Die-cast Aluminium
Standard range
Order code: 05-4449
MPN: 936010834

50 in stock, despatched in 4 working days
1+ £24.99
200+ £24.79
500+ £24.12
Price per unit Ex VAT
500V Compliant per SJ/T 11365-2006 Grey 6B «44x27» Single Lever SMT Housing SMT Polyester Powder Grey RAL 7037 10 7806.6361.0 7806.6361.0 Grey RAL 7037 Polyester Powder Aluminium Die-cast Aluminum Die-cast Aluminum Galvanized Steel 10 Surface Mount


Trustpilot