The Molex 936010614 is a heavy-duty connector in a grey-white (RAL 9002) colour. It is designed for industrial applications, providing a robust solution for electrical connections. Commonly used in demanding environments, this connector ensures reliability and durability.
| Type |
230 V;400V |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Colour |
Grey-white (RAL 9002) |
| Comments |
IP67 with screw gasket. |
| Component size |
3A «21x21» |
| Component type |
Single Lever Bulkhead Housing |
| Csa |
256883 |
| Delivery unit |
30 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
7803.6201.0 |
| Engineering Part No |
7803.6201.0 |
| Engineering Series Name |
Cont,ins. ,hoods,hsg |
| Engineering Series No |
93601 |
| First published date |
2015-04-22 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Housing Colour |
Grey White RAL 9002 |
| IP Rating |
IP66 |
| Lock to mating part |
Yes |
| Material |
Polyamide |
| Material gasket |
NBR |
| Material housing |
Polyamide |
| Material lever |
Polyamide |
| Material type |
Finished Goods |
| Minimum line quantity |
30 |
| Misc Attribute |
MWE Industrial Solution |
| Mounting Style |
Bulkhead |
| Net weight |
11.600/g |
| Number of levers |
1 |
| Packaging Type |
Bag |
| Product category |
Heavy Duty Connectors |
| Product name |
Heavy-Duty Connectors |
| Product number display |
936010614 |
| Product number hyphen |
93601-0614 |
| Product number sap |
0936010614 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) |
| Reference series |
93601 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Seal |
Locking lever |
| Standard |
ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 61984 |
| Taxonomy |
Heavy-Duty Connectors |
| Ul |
E249674 |
| Upc |
887191838113 |
| Voltage maximum |
230V / 400V |