Molex 936010834 Gwconnect Surface Mount Housing Die-cast Aluminium

Order Code:

05-4449

Brand: Molex MPN: 936010834 EAN-13: 2050007135531
Qty Unit Price (Ex VAT)
1+ £18.44
200+ £18.29
500+ £18.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

The heavy duty connector by Molex, model number 936010834, is an industrial solution with a grey contact base. It is known for its robust construction, making it ideal for use in demanding environments such as manufacturing facilities and industrial machinery connections. This product is sold as a single piece and is highly valued for its reliability in electrical connections.
Type 500V
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Colour Grey
Component size 6B «44x27»
Component type Single Lever SMT Housing
Connection SMT
Cover coating Polyester Powder
Cover color Grey RAL 7037
Csa 256883
Delivery unit 10
Design registration eligibility true
ELV status Not Relevant
Engineering number 7806.6361.0
Engineering Part No 7806.6361.0
Engineering Series Name Cont,ins. ,hoods,hsg
Engineering Series No 93601
First published date 2015-04-22
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Housing coating Polyester Powder
Housing Color Grey RAL 7037
IP Rating IP66
Lock to mating part Yes
Material Aluminium
Material cover Die-cast Aluminum
Material gasket NBR
Material housing Die-cast Aluminum
Material lever Galvanized Steel
Material type Finished Goods
Minimum line quantity 10
Misc Attribute MWE Industrial Solution
Mounting Style Surface Mount
Net weight 252.000/g
Number of levers 1
Packaging Type Bag
Product category Heavy Duty Connectors
Product name Heavy-Duty Connectors
Product number display 936010834
Product number hyphen 93601-0834
Product number sap 0936010834
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 93601
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Locking lever
Standard ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 61984
Taxonomy Heavy-Duty Connectors
Thread Size M20
Thread Type (M) Metric
Ul E249674
Upc 887191853116
Voltage maximum 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot