Molex DC Power Crimp contact 609088

Molex Brand: Molex
The parts described are electrical components manufactured by Molex, specifically pre-crimped leads and off-the-shelf assembly leads, used for establishing connections in electronic devices.
Description Image Product Buy Pricing (Ex VAT) Pin or Socket Wire Gauge Color resin Connector to connector Connector Type Delivery unit Factory colour First published date Gender Minimum line quantity Net weight Primary pack qty Product name Product number display Product number hyphen Product number sap Reach status Upc Wire size awg Type
Molex 797580005 Off-the-shelf Lead Male-male 150mm 18 AWG Red
Molex 797580005 Off-the-shelf Lead Male-male 150mm 18 AWG Red
Standard range
Order code: 05-4314
MPN: 797580005

Despatched within 4 working days - 494 in stock
10+ £0.816
100+ £0.811
250+ £0.787
Price per unit Ex VAT
Male 18 Red Mini-Fit Crimp Terminals Plug 5000 Red 2010-05-11 Male-Male 5000 1.614/g 5000 Mini-Fit 797580005 79758-0005 0797580005 Not Contained per D(2022)9120-DC (17 Jan 2023) 884982052680 18 Crimp contact
Molex 797582022 Off-the-shelf Assy Pre-crimped Lead 150mm 22 AWG
Molex 797582022 Off-the-shelf Assy Pre-crimped Lead 150mm 22 AWG
Order code: 05-4323
MPN: 797582022
10+ £0.903
Price per unit Ex VAT
Female 22 Black C-Grid III Crimp Terminals Socket 1000 Black 2016-11-22 Female-Female 4000 0.818/g 50 C-Grid III 797582022 79758-2022 0797582022 Not Contained per D(2025)7771-DC (04 Feb 2026) 889056822800 22 Crimp contact

Trustpilot