Molex manufactures the 797582022 crimp contact, designed for reliable and efficient wire-to-wire connections. This part is typically used in electronic and electrical systems for secure terminations. Its high-quality design ensures durability and performance in various applications.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
22 |
| Assembly configuration |
Pre-crimped Lead Only |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
150.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
1 |
| Circuits maximum |
1 |
| Color resin |
Black |
| Connector to connector |
C-Grid III Crimp Terminals |
| Connector Type |
Socket |
| Contact Finish |
Phosphor bronze tin plated |
| Delivery unit |
1000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering Series Name |
LEAD PRE CRIMP |
| Engineering Series No |
79758 |
| Factory colour |
Black |
| First published date |
2016-11-22 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keyword |
Pre-Crimped Leads |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
4000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.818/g |
| Packaging Type |
Bag |
| Primary pack qty |
50 |
| Product name |
C-Grid III |
| Product number display |
797582022 |
| Product number hyphen |
79758-2022 |
| Product number sap |
0797582022 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
79758 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Upc |
889056822800 |
| Wire cable type |
UL 1061 |
| Wire size awg |
22 |