Molex manufactures the 797580005 crimp contact, a reliable component ensuring secure electrical connections. It is often used in various electronic and automotive applications. The device is efficient and durable, providing high-quality performance.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
18 |
| Assembly configuration |
Pre-crimped Lead Only |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
150.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
1 |
| Circuits maximum |
1 |
| Color resin |
Red |
| Connector to connector |
Mini-Fit Crimp Terminals |
| Connector Type |
Plug |
| Contact Finish |
Phosphor bronze tin plated |
| Delivery unit |
5000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering Series Name |
LEAD PRE CRIMP |
| Engineering Series No |
79758 |
| Factory colour |
Red |
| First published date |
2010-05-11 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Male-Male |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keyword |
Pre-Crimped Leads |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
5000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.614/g |
| Packaging Type |
Bag |
| Primary pack qty |
5000 |
| Product name |
Mini-Fit |
| Product number display |
797580005 |
| Product number hyphen |
79758-0005 |
| Product number sap |
0797580005 |
| Reach status |
Not Contained per D(2022)9120-DC (17 Jan 2023) |
| Reference series |
79758 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Upc |
884982052680 |
| Wire cable type |
UL 1061 |
| Wire size awg |
18 |