Molex DC Power Crimp contact 609084

Molex Brand: Molex
The Molex SL connectors and male crimp terminals are part of a high-quality component group designed for efficient connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Wire Gauge Application Connector Type Base unit of measure Base unit of measure desc China ro h s status Engineering Part No Engineering Series Name Engineering Series No Delivery unit Design registration eligibility ELV status Engineering number Packaging Type First published date G a d s l/ i m d s Gender H f l h status Material metal Material plating mating
Molex SL 16020069-20000 Connectors 20000 Pcs High-quality Pins
Molex SL 16020069-20000 Connectors 20000 Pcs High-quality Pins
Standard range
Order code: 05-3002
MPN: 16020069-20000

1 in stock, despatched in 4 working days
1+ £1140.65
Price per unit Ex VAT
30 - 24 Socket 70058-0004 FEMALE CRIMP TERMINA 70058 Tape on Full reel
Molex SL 16020105-20000 Connector 20000 Pcs High-quality Solution
Molex SL 16020105-20000 Connector 20000 Pcs High-quality Solution
Standard range
Order code: 05-3015
MPN: 16020105-20000

1 in stock, despatched in 4 working days
1+ £2015.15
Price per unit Ex VAT
30 - 24 Plug 70021-0004 MALE CRIMP PIN 70021 Tape on Full reel
Molex SL 16020114 Male Crimp Terminal Tin Plated 22-24 AWG Bag 1Pc
Molex SL 16020114 Male Crimp Terminal Tin Plated 22-24 AWG Bag 1Pc
Standard range
Order code: 05-3016
MPN: 16020114

2,275 in stock, despatched in 4 working days
20+ £0.233
Price per unit Ex VAT
24 - 22 Signal, Wire-to-Wire Plug PC piece Compliant per SJ/T 11365-2006 70021-0221 MALE CRIMP PIN 70021 60000 true Not Relevant 70021-0221 Bag 2007-05-16 Compliant with Exemption 44; 47; 34; 33 Male Low-Halogen per IEC 61249-2-21 Phosphor Bronze Tin


Trustpilot