Molex SL 16020114 Male Crimp Terminal Tin Plated 22-24 AWG Bag 1Pc

MPN
16020114
Brand
Molex
EAN-13
2050007100478
Order Code
05-3016
Country of Origin
USA
Qty Unit Price (Ex VAT)
20+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,185 in stock

Molex manufactures the SL 16020114 crimp contact, which is designed for reliable electrical connections. This single-piece component offers high conductivity and is suitable for use in various electronic and wiring applications. It is ideal for use in industrial and telecommunications equipment where durable interconnects are required.
Type Crimp contact
Pin or Socket Male
Wire Gauge 24 - 22
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Phosphor bronze tin plated
Delivery unit 60000
Design registration eligibility true
ELV status Not Relevant
Engineering number 70021-0221
Engineering Part No 70021-0221
Engineering Series Name MALE CRIMP PIN
Engineering Series No 70021
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 47; 34; 33
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 60000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.095/g
Packaging Type Bag
Plating min mating 3.810µm
Plating min termination 3.810µm
Product name SL
Product number display 16020114
Product number hyphen 16-02-0114
Product number sap 0016020114
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70021
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753595699
Wire insulation diameter 1.63mm max.
Wire size awg 22, 24

Reviews

Be the first to submit a review

Trustpilot