Molex SL 16020105-20000 Connector 20000 Pcs High-quality Solution

MPN
16020105-20000
Brand
Molex
EAN-13
2050007100447
Order Code
05-3015
Country of Origin
Malaysia
View Full Product Range (3)

Discontinued


Molex manufactures the crimp contact SL 16020105-20000, typically used for secure electrical connections. This component features high conductivity and reliable durability, ideal for various electronic assemblies. With a product package containing 20,000 pieces, it supports large-scale manufacturing and repair operations.
Type Crimp contact
Pin or Socket Male
Wire Gauge 30 - 24
Connector Type Plug
Contact Finish Phosphor bronze tin plated
Engineering Part No 70021-0004
Engineering Series Name MALE CRIMP PIN
Engineering Series No 70021
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel

Trustpilot