Molex 457501111 Mini-fit Plus Crimp Terminal 18-20 AWG Cu Alloy Sn |
05-3739
|
|
Despatched within 4 working days - 4,016 in stock
|
50+ £0.156
| 50+ |
£0.156 |
| 1000+ |
£0.124 |
| 3000+ |
£0.120 |
Price per unit Ex VAT
|
Female |
20 - 18 |
Power, Wire-to-Board, Wire-to-Wire |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information. Series 45750 is Hot-Swappable |
Socket |
11.5A |
104000 |
Compliant per 2000/53/EC |
45750-1111 |
|
|
Compliant with Exemption 44; 33; 34 |
|
Female |
104000 |
MOL Power & Signal Sol. |
0.150/g |
Tape on Full reel |
4000 |
457501111 |
Molex 457501112 Mini-fit Plus Crimp Terminal 18-20 AWG Copper Tin |
05-3741
|
|
Despatched within 4 working days - 1,379 in stock
|
50+ £0.152
Price per unit Ex VAT
|
Female |
20 - 18 |
Power, Wire-to-Board, Wire-to-Wire |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information. Series 45750 is Hot-Swappable |
Socket |
11.5A |
8000 |
Not Relevant |
45750-1112 |
45750-1112 |
+HCS (F) Crimp Trm |
Compliant with Exemption 44; 34; 33 |
45750 |
Female |
16000 |
Molex MOL Power & Signal Sol. |
0.150/g |
Bag |
|
457501112 |
Molex 460123141 Mini-fit Plus Crimp Terminal 16 AWG Tin Plating |
05-3746
|
|
Despatched within 4 working days - 2,234 in stock
|
25+ £0.191
| 25+ |
£0.191 |
| 500+ |
£0.189 |
| 2000+ |
£0.166 |
Price per unit Ex VAT
|
Male |
16 |
Power, Wire-to-Wire |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information. |
Plug |
13.0A |
104000 |
Compliant per 2000/53/EC |
46012-3141 |
|
|
Compliant with Exemption 44; 34; 33 |
|
Male |
104000 |
MOL Power & Signal Sol. |
182.000/mg |
Tape on Full reel |
4000 |
460123141 |