Molex 457501112 Mini-fit Plus Crimp Terminal 18-20 AWG Copper Tin

MPN
457501112
Brand
Molex
EAN-13
2050007114284
Order Code
05-3741
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.136
5000+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,799 in stock

Manufactured by Molex, the Mini Fit 457501112 is a crimp contact designed for secure electrical connections. It features a reliable and compact design suitable for high-density applications. Typically used in consumer electronics and automotive systems, this component ensures efficient power and signal transmission.
Type Crimp contact
Pin or Socket Female
Wire Gauge 20 - 18
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information. Series 45750 is Hot-Swappable
Connector Type Socket
Contact Finish Copper alloy tin plated
Current maximum per contact 11.5A
Delivery unit 8000
Design registration eligibility true
Durability mating cycles max 100
ELV status Not Relevant
Engineering number 45750-1112
Engineering Part No 45750-1112
Engineering Series Name +HCS (F) Crimp Trm
Engineering Series No 45750
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 16000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.150/g
Packaging Type Bag
Plating min mating 2.540µm
Plating min termination 2.540µm
Product name Mini-Fit Plus
Product number display 457501112
Product number hyphen 45750-1112
Product number sap 0457501112
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 45750
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 13A
Upc 822350286022
Voltage maximum 600V
Wire insulation diameter 1.80-3.10mm
Wire size awg 18, 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot