Molex 460123141 Mini-fit Plus Crimp Terminal 16 AWG Tin Plating

MPN
460123141
Brand
Molex
EAN-13
2050009142254
Order Code
05-3746
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.191
500+ £0.189
2000+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,234 in stock

The Molex Mini Fit 460123141 is a crimp contact featuring reliable connectivity for electrical systems. This part is designed for use in compact and high-density applications where space is limited. It is commonly used in electronic systems and wiring harnesses across various industries.
Type Crimp contact
Pin or Socket Male
Wire Gauge 16
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information.
Connector Type Plug
Contact Finish Copper alloy tin plated
Current maximum per contact 13.0A
Delivery unit 104000
Design registration eligibility true
Durability mating cycles max 100
ELV status Compliant per 2000/53/EC
Engineering number 46012-3141
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 104000
Misc Attribute MOL Power & Signal Sol.
Net weight 182.000/mg
Packaging Type Tape on Full reel
Plating min mating 2.540µm
Plating min termination 2.540µm
Primary pack qty 4000
Product name Mini-Fit Plus
Product number display 460123141
Product number hyphen 46012-3141
Product number sap 0460123141
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 46012
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 13A
Upc 822350570459
Voltage maximum 600V
Wire insulation diameter 1.80-3.15mm
Wire size awg 16

Reviews

Be the first to submit a review

Trustpilot