Molex DC Power Crimp contact 609061

Molex Brand: Molex
Molex manufactures micro-latch crimp terminals designed for precise and reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Wire Gauge Application Current maximum per contact Delivery unit Engineering number Minimum line quantity Net weight Primary pack qty Product name Product number display Product number hyphen Product number sap Reference series Test current Upc Wire size awg Type Pin or Socket Base unit of measure Base unit of measure desc
Molex 502128000 Micro-latch Crimp Terminal 2.00mm Pitch Sn Plating
Molex 502128000 Micro-latch Crimp Terminal 2.00mm Pitch Sn Plating
Standard range
Order code: 05-3833
MPN: 502128000

Despatched within 4 working days - 7,900 in stock
250+ £0.0164
Price per unit Ex VAT
30 - 24 Automotive, Signal, Wire-to-Board 2.0A 50212-8000 20.400/mg 1000 DuraClik,Mi II,Micro-Latch,Sherlock 502128000 50212-8000 0502128000 50212 2A 800753644625 24, 26, 28, 30 Crimp contact Female PC piece
Molex 503728000 Micro-latch Crimp Terminal Tin-plated 22-26 AWG
Molex 503728000 Micro-latch Crimp Terminal Tin-plated 22-26 AWG
Standard range
Order code: 05-3875
MPN: 503728000

Despatched within 4 working days - 7,329 in stock
250+ £0.0231
1000+ £0.0209
3000+ £0.0207
Price per unit Ex VAT
26 - 22 Signal, Wire-to-Board 2.5A 48000 50372-8000 144000 0.020/g 12000 Mi II,Micro-Latch 503728000 50372-8000 0503728000 50372 2.5A 800753576186 22, 24, 26 Crimp contact Female PC piece

Trustpilot