Molex 502128000 Micro-latch Crimp Terminal 2.00mm Pitch Sn Plating

MPN
502128000
Brand
Molex
EAN-13
2050009138677
Order Code
05-3833
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
250+ £0.0164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,900 in stock

The Molex Micro latch 2.0 502128000 is a crimp contact offering reliability for intricate electronic connections. This component is typically used in automotive and consumer electronics for secure latch engagements. It ensures robust contact retention, suitable for small-scale, high-density applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 24
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 2.0A
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 50212-8000
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Misc Attribute MOL Power & Signal Sol.
Net weight 20.400/mg
Packaging Type Tape on Full reel
Plating min mating 0.900µm
Plating min termination 0.900µm
Primary pack qty 1000
Product name DuraClik,Mi II,Micro-Latch,Sherlock
Product number display 502128000
Product number hyphen 50212-8000
Product number sap 0502128000
Rated voltage 125V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 50212
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 2A
Upc 800753644625
Voltage maximum 250V AC (RMS)/DC
Wire insulation diameter 1.40mm max.
Wire size awg 24, 26, 28, 30

Reviews

Be the first to submit a review

Trustpilot