Molex 503728000 Micro-latch Crimp Terminal Tin-plated 22-26 AWG

MPN
503728000
Brand
Molex
EAN-13
2050009138806
Order Code
05-3875
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
250+ £0.0231
1000+ £0.0209
3000+ £0.0207
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,329 in stock

Molex's crimp contact 503728000 offers reliable electrical connections. Featuring durable construction, it's suitable for a range of electronic assemblies. Typical applications include automotive and industrial sectors.
Type Crimp contact
Pin or Socket Female
Wire Gauge 26 - 22
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 2.5A
Delivery unit 48000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 50372-8000
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 144000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.020/g
Packaging Type Tape on Full reel
Plating min mating 0.900µm
Plating min termination 0.900µm
Primary pack qty 12000
Product name Mi II,Micro-Latch
Product number display 503728000
Product number hyphen 50372-8000
Product number sap 0503728000
Rated voltage 125V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 50372
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 2.5A
Upc 800753576186
Voltage maximum 250V AC (RMS)/DC
Wire insulation diameter 1.40mm max.
Wire size awg 22, 24, 26

Reviews

Be the first to submit a review

Trustpilot