Molex DC Power Crimp contact 609056

Molex Brand: Molex
Molex manufactures Igrid connectors and crimp terminals that belong to the 2.0 series, featuring tin plating suitable for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Application Base unit of measure Base unit of measure desc China ro h s status Engineering Part No Engineering Series Name Engineering Series No Current maximum per contact Delivery unit Design registration eligibility Durability mating cycles max ELV status Engineering number First published date G a d s l/ i m d s Misc Attribute Gender H f l h status Material metal Material plating mating
Molex 5016471000 Igrid Female Crimp Terminal 2.00mm Tin Plating
Molex 5016471000 Igrid Female Crimp Terminal 2.00mm Tin Plating
Standard range
Order code: 05-3830
MPN: 5016471000

Despatched within 4 working days - 15,800 in stock
100+ £0.049
250+ £0.047
Price per unit Ex VAT
Signal, Wire-to-Board PC piece Compliant per SJ/T 11365-2006 2.0A 48000 true 30 Compliant per 2000/53/EC 501647-1000 2007-05-16 Compliant with Exemption 44; 34 MOL Power & Signal Sol. Female Low-Halogen per IEC 61249-2-21 Copper Alloy Tin
Molex 5016471000-16000 Igrid Connector 16000 Pcs 2.0 Series
Molex 5016471000-16000 Igrid Connector 16000 Pcs 2.0 Series
Order code: 05-3831
MPN: 5016471000-16000
1+ £815.09
Price per unit Ex VAT
501647-1000 Crimp Term 501647 Molex MOL Power & Signal Sol.

Trustpilot