Molex 5016471000-16000 Igrid Connector 16000 Pcs 2.0 Series

MPN
5016471000-16000
Brand
Molex
EAN-13
2050007116004
Order Code
05-3831
Country of Origin
Japan

Discontinued


The Molex IGrid 2.0 5016471000-16000 is a crimp contact known for its reliable electrical connection and precision engineering. Manufactured by Molex, this component is designed for use in wire-to-board applications, ensuring secure and efficient connectivity. It is typically used in consumer electronics, automotive systems, and telecommunications equipment.
Type Crimp contact
Pin or Socket Female
Wire Gauge 26 - 22
Connector cross section 0.34mm²
Connector Type Socket
Contact Finish Copper alloy tin plated
Engineering Part No 501647-1000
Engineering Series Name Crimp Term
Engineering Series No 501647
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 250V
Test current 2A

Trustpilot