Molex 5016471000 Igrid Female Crimp Terminal 2.00mm Tin Plating

MPN
5016471000
Brand
Molex
EAN-13
2050009138660
Order Code
05-3830
Country of Origin
Japan
  • Quickly find another product in this range by Misc Attribute:

    MOL Power & Signal Sol. Molex MOL Power & Signal Sol.
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.042
250+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15,900 in stock

The Molex 5016471000 is a crimp contact designed for secure electrical connections. This part is known for its reliability and precision in assembling cables. It is commonly used in various electronic and industrial applications where robust connectivity is essential.
Type Crimp contact
Pin or Socket Female
Wire Gauge 26 - 22
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector cross section 0.34mm²
Connector Type Socket
Contact Finish Copper alloy tin plated
Current maximum per contact 2.0A
Delivery unit 48000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 501647-1000
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 48000
Misc Attribute MOL Power & Signal Sol.
Net weight 48.090/mg
Packaging Type Tape on Full reel
Primary pack qty 16000
Product name iGrid
Product number display 5016471000
Product number hyphen 501647-1000
Product number sap 5016471000
Rated voltage 250V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 501647
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 2A
Upc 822350087308
Voltage maximum 250V AC (RMS)/DC
Wire insulation diameter 0.95-1.50mm
Wire size awg 22, 24, 26
Wire size mm 0.124-0.34

Reviews

Be the first to submit a review

Trustpilot