Molex DC Power Crimp contact 609054

Molex Brand: Molex
Molex produces a range of electrical contacts and terminals designed for use in wire-to-wire and wire-to-board applications, offering options in various sizes, materials, and finishes to suit different electrical and mechanical requirements.
Description Image Product Buy Pricing (Ex VAT) Pin or Socket Wire Gauge Application China ro h s status Connection Connector Type Contact Finish Current maximum per contact Contact Type Delivery unit Durability mating cycles max Engineering number Engineering Part No First published date Engineering Series Name Engineering Series No G a d s l/ i m d s Gender H f l h status Material metal
Molex 1501811016 Female Terminal 16-18 AWG Tin Plated Reel 1Pc
Molex 1501811016 Female Terminal 16-18 AWG Tin Plated Reel 1Pc
Standard range
Order code: 05-2951
MPN: 1501811016

Despatched within 4 working days - 4,850 in stock
150+ £0.053
Price per unit Ex VAT
Female 18 - 16 Power, Wire-to-Wire Compliant per SJ/T 11365-2006 Socket Brass tin plated 11.5A 24000 25 150181-1016 2016-09-23 Not Relevant Female Low-Halogen per IEC 61249-2-21 Brass
Molex 1731120202 FCT Contact Male Crimp Gold Plated 20-24 AWG
Molex 1731120202 FCT Contact Male Crimp Gold Plated 20-24 AWG
Standard range
Order code: 05-3110
MPN: 1731120202

Despatched within 4 working days - 1,305 in stock
5+ £0.852
Price per unit Ex VAT
Male 24 - 20 Not Relevant Crimp Plug Brass 7.5A Machined Crimp 500 FK20P-13V-5783 FK20P-13V-5783 2018-04-26 FCT ACCESSORIES 173112 Compliant with Exemption 3; 33; 34 Male Not Relevant

Trustpilot