Molex 1501811016 Female Terminal 16-18 AWG Tin Plated Reel 1Pc

MPN
1501811016
Brand
Molex
EAN-13
2050009141479
Order Code
05-2951
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
150+ £0.053
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,850 in stock

Molex manufactures the 1501811016 crimp contact, which has a diameter of 0.062 inches. This durable component is key for reliable electrical connections in various electronic assemblies. It is typically used in industries requiring secure and efficient wiring solutions.
Type Crimp contact
Pin or Socket Female
Wire Gauge 18 - 16
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Brass tin plated
Current maximum per contact 11.5A
Delivery unit 24000
Design registration eligibility true
Durability mating cycles max 25
ELV status Not Relevant
Engineering number 150181-1016
First published date 2016-09-23
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 24000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.145/g
Packaging Type Tape on Full reel
Plating min mating 0.508µm
Plating min termination 0.508µm
Primary pack qty 6000
Product name Standard .062"+
Product number display 1501811016
Product number hyphen 150181-1016
Product number sap 1501811016
Rated voltage 400V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 150181
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 11.5A
Upc 889056491112
Voltage maximum 400V
Wire insulation diameter 1.70-2.10mm
Wire size awg 16, 18

Reviews

Be the first to submit a review

Trustpilot