The Molex D-Sub 1731120202 is a crimp contact component offered as a single piece. It is a part of the MOL Power & Signal Solutions, designed for reliable power and signal transmission. This component is typically used in various electrical and electronic applications where secure connections are essential.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
24 - 20 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Not Relevant |
| Connection |
Crimp |
| Connector Type |
Plug |
| Contact Finish |
Brass |
| Contact Type |
Machined Crimp |
| Current maximum per contact |
7.5A |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
FK20P-13V-5783 |
| Engineering Part No |
FK20P-13V-5783 |
| Engineering Series Name |
FCT ACCESSORIES |
| Engineering Series No |
173112 |
| First published date |
2018-04-26 |
| G a d s l/ i m d s |
Compliant with Exemption 3; 33; 34 |
| Gender |
Male |
| H f l h status |
Not Relevant |
| Magnetic |
Yes |
| Material contact |
Brass |
| Material plating mating |
Gold over Nickel |
| Material plating termination |
Gold over Nickel |
| Material type |
Finished Goods |
| Minimum line quantity |
500 |
| Misc Attribute |
MOL Power & Signal Sol. |
| Net weight |
0.200/g |
| Orientation |
Straight |
| Packaging Type |
Bag |
| Plating min mating |
1.300µm |
| Plating min termination |
1.300µm |
| Primary pack qty |
100 |
| Product name |
FCT Products |
| Product number display |
1731120202 |
| Product number hyphen |
173112-0202 |
| Product number sap |
1731120202 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:3ca77552-71c2-4635-9c45-c1ec374c5d16 |
| Reference series |
173112 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
D-Sub Contacts |
| Temperature range operating |
-55° to +130°C |
| Termination Style |
Crimp |
| Test current |
7.5A |
| Upc |
889056489577 |
| Wire size awg |
20, 22, 24 |