Molex DC Power Crimp contact 609051

Molex Brand: Molex
Molex produces a variety of D-sub connectors with male and female crimp options, featuring gold plating and compatibility with various wire gauges.
Description Image Product Buy Pricing (Ex VAT) Pin or Socket Wire Gauge Connector Type Current maximum per contact Engineering number Engineering Part No First published date Gender Material contact Plating min mating Plating min termination Product number display Product number hyphen Product number sap Reach status Test current Upc Wire size awg Type Base unit of measure
Molex 1731120203 D-sub Male Crimp 0.20µm Gold 18-22 AWG
Molex 1731120203 D-sub Male Crimp 0.20µm Gold 18-22 AWG
Standard range
Order code: 05-3111
MPN: 1731120203

Despatched within 4 working days - 19 in stock
5+ £1.50
Price per unit Ex VAT
Male 22 - 18 Plug 7.5A FK20P18-02V-5783 FK20P18-02V-5783 2019-04-30 Male Brass 0.200µm 0.200µm 1731120203 173112-0203 1731120203 Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:9808eabb-6bce-4f0d-a5e3-bdd20009a6e0 7.5A 889056489584 18, 20, 22 Crimp contact PC
Molex 1731120228 D-sub FCT Female Crimp Gold Plating 22-28 AWG
Molex 1731120228 D-sub FCT Female Crimp Gold Plating 22-28 AWG
Standard range
Order code: 05-3112
MPN: 1731120228

Despatched within 4 working days - 137 in stock
3+ £1.98
Price per unit Ex VAT
Female 28 - 22 Socket 5.0A FK22SL-13V-5783 FK22SL-13V-5783 2017-06-30 Female Copper Alloy 1.300µm 1.300µm 1731120228 173112-0228 1731120228 Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:1a999653-75d8-4a6a-8dc0-1a1793ed19d5 5A 889056489836 22, 24, 26, 28 Crimp contact PC

Trustpilot