Molex 1731120228 D-sub FCT Female Crimp Gold Plating 22-28 AWG

MPN
1731120228
Brand
Molex
EAN-13
2050007102199
Order Code
05-3112
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The Molex D-Sub 1731120228 is a crimp contact designed for secure and reliable electrical connections. This single-piece component is suitable for various industrial and electronic applications. It is frequently used in data transmission and telecommunications systems.
Type Crimp contact
Pin or Socket Female
Wire Gauge 28 - 22
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Connection Crimp
Connector Type Socket
Contact Finish Brass
Contact Type Machined Crimp
Current maximum per contact 5.0A
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number FK22SL-13V-5783
Engineering Part No FK22SL-13V-5783
Engineering Series Name FCT ACCESSORIES
Engineering Series No 173112
First published date 2017-06-30
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Not Reviewed per IEC 61249-2-21
Magnetic Yes
Material contact Copper Alloy
Material plating mating Gold over Nickel
Material plating termination Gold over Nickel
Material type Finished Goods
Minimum line quantity 500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.200/g
Orientation Straight
Packaging Type Bag
Plating min mating 1.300µm
Plating min termination 1.300µm
Primary pack qty 100
Product name FCT Products
Product number display 1731120228
Product number hyphen 173112-0228
Product number sap 1731120228
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:1a999653-75d8-4a6a-8dc0-1a1793ed19d5
Reference series 173112
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy D-Sub Contacts
Temperature range operating -55° to +130°C
Termination Style Crimp
Test current 5A
Upc 889056489836
Wire size awg 22, 24, 26, 28

Reviews

Be the first to submit a review

Trustpilot