Molex 1731120203 D-sub Male Crimp 0.20µm Gold 18-22 AWG

MPN
1731120203
Brand
Molex
EAN-13
2050007102175
Order Code
05-3111
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Molex's D-Sub 1731120203 is a high-quality crimp contact component, typically used in electronic and electrical applications. The product ensures reliable connectivity in data and signal transmission. Its robust design makes it suitable for various industrial and commercial applications.
Type Crimp contact
Pin or Socket Male
Wire Gauge 22 - 18
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Connection Crimp
Connector Type Plug
Contact Finish Brass
Contact Type Machined Crimp
Current maximum per contact 7.5A
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number FK20P18-02V-5783
Engineering Part No FK20P18-02V-5783
Engineering Series Name FCT ACCESSORIES
Engineering Series No 173112
First published date 2019-04-30
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Reviewed per IEC 61249-2-21
Magnetic Yes
Material contact Brass
Material plating mating Gold over Nickel
Material plating termination Gold over Nickel
Material type Finished Goods
Minimum line quantity 500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.200/g
Orientation Straight
Packaging Type Bag
Plating min mating 0.200µm
Plating min termination 0.200µm
Primary pack qty 100
Product name FCT Products
Product number display 1731120203
Product number hyphen 173112-0203
Product number sap 1731120203
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:9808eabb-6bce-4f0d-a5e3-bdd20009a6e0
Reference series 173112
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy D-Sub Contacts
Temperature range operating -55° to +130°C
Termination Style Crimp
Test current 7.5A
Upc 889056489584
Wire size awg 18, 20, 22

Reviews

Be the first to submit a review

Trustpilot