Molex DC Power Crimp contact 608935

Molex Brand: Molex
The components from Molex include various types of female crimp terminals designed for electrical and electronic applications.
Description Image Product Buy Pricing (Ex VAT) Wire Gauge AWG (min.) Current maximum per contact Board contact surface Coating thickness (PCB side) Durability mating cycles max Connector coating thickness Connector contact surface Connector System Connector Type ELV status Contact Finish Engineering number Minimum line quantity Net weight Packaging Type Misc Attribute Product name Product number display Product number hyphen
Molex 503518000 Mini-lock Female Crimp Terminal Tin 22-28 AWG Reel
Molex 503518000 Mini-lock Female Crimp Terminal Tin 22-28 AWG Reel
Standard range
Order code: 05-3872
MPN: 503518000

8,895 in stock, despatched in 4 working days
200+ £0.0200
Price per unit Ex VAT
22 28 Tin 0.914µm 0.889µm Tin wire-to-board Socket Compliant per 2000/53/EC Phosphor bronze 50351-8000 120000 59.840/mg Tape on Full reel MOL Power & Signal Sol. Mini-Lock 503518000 50351-8000
Molex 508028000 Mini-latch Crimp Terminal Female 2.50mm Phosphor Bronze
Molex 508028000 Mini-latch Crimp Terminal Female 2.50mm Phosphor Bronze
Standard range
Order code: 05-3931
MPN: 508028000

7,336 in stock, despatched in 4 working days
100+ £0.053
500+ £0.046
Price per unit Ex VAT
3.0A 30 Not Relevant 50802-8000 80000 57.000/mg Reel Mini-Latch 508028000 50802-8000


Trustpilot