Molex 508028000 Mini-latch Crimp Terminal Female 2.50mm Phosphor Bronze

Order Code:

05-3931

Brand: Molex MPN: 508028000 EAN-13: 2050009143091
Qty Unit Price (Ex VAT)
100+ £0.053
500+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7,336 in stock, despatched in 4 working days

The Molex 508028000 crimp contact is a high-quality connector component ideal for secure electrical connections. It features precision engineering for reliable performance in various electronic applications. Typical uses include automotive and industrial systems, ensuring efficient signal and power transmission.
Type Crimp contact
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Current maximum per contact 3.0A
Delivery unit 40000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 50802-8000
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 80000
Net weight 57.000/mg
Packaging Type Reel
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 10000
Product name Mini-Latch
Product number display 508028000
Product number hyphen 50802-8000
Product number sap 0508028000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 50802
Replacement part number 8701039
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753370579
Wire insulation diameter 1.15-1.90mm
Wire size awg 22, 24, 26, 28

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot