Molex 503518000 Mini-lock Female Crimp Terminal Tin 22-28 AWG Reel

Order Code:

05-3872

Brand: Molex MPN: 503518000 EAN-13: 2050009138790
Qty Unit Price (Ex VAT)
200+ £0.0200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8,895 in stock, despatched in 4 working days

Molex's 503518000 Crimp contact is designed for secure electrical connectivity and durability in various applications. This component is typically used in automotive, industrial, and consumer electronics. The crimp contact ensures reliable performance in high-vibration environments.
Type Crimp contact
Wire Gauge 22
Application Signal, Wire-to-Board, Wire-to-Wire
AWG (min.) 28
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
China ro h s status Compliant per SJ/T 11365-2006
Coating thickness (PCB side) 0.914µm
Connector coating thickness 0.889µm
Connector contact surface Tin
Connector System wire-to-board
Connector Type Socket
Contact Finish Phosphor bronze
Delivery unit 40000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 50351-8000
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 120000
Misc Attribute MOL Power & Signal Sol.
Net weight 59.840/mg
Packaging Type Tape on Full reel
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 10000
Product name Mini-Lock
Product number display 503518000
Product number hyphen 50351-8000
Product number sap 0503518000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 50351
Replacement part number 503978000
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753576162
Wire insulation diameter 1.15-1.80mm
Wire size awg 22, 24, 26, 28

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot