Molex D Sub Dust cap 608826

Molex Brand: Molex
Molex produces a range of versatile dust caps designed to protect D-sub connectors from environmental factors, with options available in various colours and levels of water resistance.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket China ro h s status Color resin Colour resin Delivery unit Engineering number Engineering Part No Engineering Series Name Engineering Series No Factory colour First published date IP Rating Material body Material (details) Material screw Minimum line quantity Net weight Packaging Type Primary pack qty Misc Attribute
Molex 1727040083 Dust Cap For Size 1 Male D-sub Red Plastic
Molex 1727040083 Dust Cap For Size 1 Male D-sub Red Plastic
Standard range
Order code: 05-3050
MPN: 1727040083

69 in stock, despatched in 4 working days
10+ £0.482
Price per unit Ex VAT
Plug Compliant per SJ/T 11365-2006 Red 1000 F1042-1P F1042-1P FCT GENERAL 172704 2019-04-26 IP50 Polyethylene 1000 1.000/g Bag 1000
Molex 1731100103 FCT Plastic Dust Cap Black Size 1 D-sub Ip67 Waterproof
Molex 1731100103 FCT Plastic Dust Cap Black Size 1 D-sub Ip67 Waterproof
Standard range
Order code: 05-3090
MPN: 1731100103

14 in stock, despatched in 4 working days
1+ £8.31
Price per unit Ex VAT
50 Image per SJ/T 11365-2006 Black 50 FWAB1 FWAB1 FCT WATERPROOF 173110 Black 2020-05-26 IP67 ABS ABS; nickel-plated brass Nickel-plated Brass 50 Carton Molex MOL Power & Signal Sol.


Trustpilot